Phoenix Contact 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-754
Mfr. Part No.:
2906193
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

3A

Number of Contacts

37

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

70°C

Depth

66.8mm

Standards/Approvals

IEC 60664, EN 61010-2-201

Width

244mm

Length

8mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Active module designed for use with Honeywell Experion C300 24V digital IOTA. It features a 16-channel configuration with a maximum switching voltage of 120V AC/DC. With its UM-PRO housing and DIN rail mounting, this module provides easy installation and includes a grounding foot. It also offers per-channel pluggable 3A fusing and a conformally-coated PCB for added protection. The module is suitable for use in various industrial applications and guarantees reliable performance.

D SUB connector for easy connection

Conformally coated PCB for enhanced durability

LED blown fuse indication for quick troubleshooting

Suitable for use in harsh environmental conditions

DIN rail mounting for convenient installation

Related links