Phoenix Contact 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A
- RS Stock No.:
- 133-757
- Mfr. Part No.:
- 2906194
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,529.04
(exc. VAT)
€3,110.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,529.04 |
*price indicative
- RS Stock No.:
- 133-757
- Mfr. Part No.:
- 2906194
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 3A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 66.8mm | |
| Width | 244mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 3A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 66.8mm | ||
Width 244mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Active module designed for use with Honeywell Experion C300 24V digital IOTA. It features a right-hand version with 16 channels and includes a UM-PRO housing for easy DIN rail mounting. The module has a maximum operating factor of 100% and a mechanical service life of 2x 107 cycles. With its per-channel pluggable 3A fusing and conformally-coated PCB, it provides reliable and durable performance.
LED blown fuse indication for easy troubleshooting
DIN rail mounting with grounding foot for stability
Related links
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 81.4A
