Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module, D-Sub Connector, DIN Rail, 75A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-327
Mfr. Part No.:
2281746
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

12AWG, 24AWG

Current

75A

Number of Contacts

50

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

125V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

101.25mm

Depth

70.97mm

Standards/Approvals

EN/IEC 60664-1

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module, with screw connection and D-Subminiature pin strip, is designed for mounting on NS 35/7.5 or NS 32. It features 50 positions, providing a reliable and secure connection for various industrial and electronic applications.

IEC 60807 2 standard

Screw connection

IP20 rated

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy