Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module, D-Sub Connector, DIN Rail, 90A

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
487-327
Mfr. Part No.:
2281157
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

12AWG, 24AWG

Current

90A

Number of Contacts

50

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

60V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

57.47mm

Standards/Approvals

cUL Recognised, UKCA, EN IEC 60664-1, UL Recognised

Width

112.5mm

Length

57.47mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module features a screw connection and a D-Subminiature pin strip, designed for mounting on NS 35/7.5 or NS 32. It has 50 positions.

Rated insulation voltage 125 V

Screw connection

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy