Phoenix Contact Male Interface Module, LC Connector
- RS Stock No.:
- 265-9104
- Distrelec Article No.:
- 303-16-836
- Mfr. Part No.:
- 2891081
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€261.66
(exc. VAT)
€321.84
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.66 |
*price indicative
- RS Stock No.:
- 265-9104
- Distrelec Article No.:
- 303-16-836
- Mfr. Part No.:
- 2891081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Connector Type | LC | |
| Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSH, DNV GL, NK, BV, RINA, EAC, ABS, LR | |
| Width | 13.7mm | |
| Length | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Connector Type LC | ||
Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSH, DNV GL, NK, BV, RINA, EAC, ABS, LR | ||
Width 13.7mm | ||
Length 56.5mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Media module is small form factor plug-in module provides a fibre optic interface with a data transmission speed of 100 Mbps with a wavelength of 1310 nm. Its network structure according to IEC 61850.
Multi mode fiberglass transmission medium
Metal housing material
IP20 degree of protection
Related links
- Phoenix Contact 1-Contact Female Interface Module 300mA
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 300mA
- Phoenix Contact 37-Contact Male Interface Module Rear, 50A
- Phoenix Contact 34-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact Male Interface Module 30A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
