Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module, D-Sub Connector, DIN Rail, 75A
- RS Stock No.:
- 518-379
- Mfr. Part No.:
- 2293653
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€132.12
(exc. VAT)
€162.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €132.12 |
*price indicative
- RS Stock No.:
- 518-379
- Mfr. Part No.:
- 2293653
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 24/14 AWG | |
| Current | 75A | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 30 V ac, 60 V dc | |
| Cable CSA | 0.2-2.5 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN IEC 60664-1, UKCA, IEC60807-2 | |
| Width | 156 mm | |
| Depth | 49.7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 24/14 AWG | ||
Current 75A | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 30 V ac, 60 V dc | ||
Cable CSA 0.2-2.5 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN IEC 60664-1, UKCA, IEC60807-2 | ||
Width 156 mm | ||
Depth 49.7mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with spring-cage connection and D-Subminiature pin strip, is designed for mounting on NS 35/7.5. It features 50 positions, ensuring a secure and reliable connection for various industrial and electronic applications.
In accordance with IEC60807 2
1:1 connection
Related links
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
