Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 521-767
- Mfr. Part No.:
- 2303006
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€83.78
(exc. VAT)
€103.05
(inc. VAT)
- RS Stock No.:
- 521-767
- Mfr. Part No.:
- 2303006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Number of Contacts | 25 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 51.5mm | |
| Width | 79mm | |
| Standards/Approvals | IEC 60664, UL Recognised, cULus Recognised, cUL Recognised, DIN EN 50178, UKCA-compliant | |
| Length | 78.79mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Number of Contacts 25 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 51.5mm | ||
Width 79mm | ||
Standards/Approvals IEC 60664, UL Recognised, cULus Recognised, cUL Recognised, DIN EN 50178, UKCA-compliant | ||
Length 78.79mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB module, with spring-cage connection and D-SUB pin strip, features 25 positions. It provides a secure and reliable connection for various industrial and electronic applications, ensuring efficient signal transmission and easy installation.
In accordance with IEC60807 2
1:1 connection
Related links
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/S Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A

