Phoenix Contact FLKM Series 9-Contact Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 535-801
- Mfr. Part No.:
- 2302984
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.41
(exc. VAT)
€58.31
(inc. VAT)
- RS Stock No.:
- 535-801
- Mfr. Part No.:
- 2302984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 33.75mm | |
| Standards/Approvals | cUL Recognised, EN IEC 60664-1, IEC 60807-2, UKCA, UL Recognised | |
| Depth | 51.27mm | |
| Series | FLKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 4mm² | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 33.75mm | ||
Standards/Approvals cUL Recognised, EN IEC 60664-1, IEC 60807-2, UKCA, UL Recognised | ||
Depth 51.27mm | ||
Series FLKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FLKM-D 9 SUB/S/ZFKDS termination board is expertly crafted to deliver reliable connectivity solutions for a variety of applications. Designed with a standard 1:1 D-SUB module, this interface module features a spring-cage connection for enhanced performance and ease of use. Its robust construction ensures it meets international standards, while the compact dimensions allow for seamless integration into your systems. With an impressive range of connection capabilities, the module supports various conductor cross sections, making it a versatile choice for both rigid and flexible installations. Ideal for field level connections, this termination board is equally adept in a range of environments, ensuring functionality in challenging conditions. The design prioritises efficient mounting options, making it a clever choice for professionals seeking reliability and efficiency in their installations.
Spring-cage connection technology provides secure and easy assembly
Compatible with a wide range of conductor sizes for versatile applications
The module is rated for over 500 insertion/withdrawal cycles, ensuring durability
Compact design allows for more efficient use of space in enclosures
Operating temperature range accommodates various environmental conditions
Designed for DIN rail mounting, facilitating straightforward installation
Related links
- Phoenix Contact FLKM-D9 SUB/S Series 9-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A

