Phoenix Contact FLKM Series 15-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 277-8662
- Mfr. Part No.:
- 2304047
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.07
(exc. VAT)
€73.89
(inc. VAT)
- RS Stock No.:
- 277-8662
- Mfr. Part No.:
- 2304047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Depth | 51.5mm | |
| Series | FLKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Number of Contacts 15 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
Depth 51.5mm | ||
Series FLKM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a D-SUB module, with spring-cage connection technology and D-SUB socket strip.
UKCA compliant
No hazardous substances above threshold values
Related links
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/B Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A

