Phoenix Contact FLKMS-D25 SUB/B (1-25) Series 25-Contact Interface Module, D-Sub Connector, Screw, 2.5A
- RS Stock No.:
- 567-387
- Mfr. Part No.:
- 2294351
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€109.16
(exc. VAT)
€134.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.16 |
*price indicative
- RS Stock No.:
- 567-387
- Mfr. Part No.:
- 2294351
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2.5A | |
| Number of Contacts | 25 | |
| Connector Type | D-Sub | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70.97mm | |
| Width | 67.5mm | |
| Standards/Approvals | No | |
| Series | FLKMS-D25 SUB/B (1-25) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2.5A | ||
Number of Contacts 25 | ||
Connector Type D-Sub | ||
Mount Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 70.97mm | ||
Width 67.5mm | ||
Standards/Approvals No | ||
Series FLKMS-D25 SUB/B (1-25) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module represents a reliable solution for your termination needs, equipped with 25 positions for seamless connectivity. Designed for optimal installation on NS 35/7.5 or NS 32, it combines robust performance with a compact footprint. Built with high-quality polyamide insulation, the module complies with the latest safety standards, ensuring a secure connection for both control and field levels. Its user-friendly design allows for easy screw connections while boasting an extensive operational range, making it suitable for a variety of applications. This is more than just a termination board, it's a gateway to efficient electrical connectivity, tailored for both operational versatility and safe application.
Offers a combination of screw connection and D-subminiature socket strip for flexible wiring options
Constructed from durable materials that support long-term use in diverse environments
Designed to accommodate substantial conductor cross sections for versatile connectivity
Features a compact design without compromising on performance or reliability
Meets high safety standards, ensuring dependable operation in challenging conditions
Includes a robust insulation rate, providing protection against electrical disturbances
Related links
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/S Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 25-Contact Interface Module DIN Rail, 2.5A
- WAGO 709 Series 25-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module 2A
