Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€220.28

(exc. VAT)

€270.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€220.28-
5 - 9€214.162%
10 +€208.375%

*price indicative

RS Stock No.:
857-5498
Mfr. Part No.:
2284510
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

81mm

Width

81mm

Standards/Approvals

DIN EN 50178

Length

180mm

Series

FLKMS 50/32IM/LA/PLC

COO (Country of Origin):
DE
VARIOFACE sensor module, for connecting 32 p-n-p sensors, with LED

With LED as an option

Positive and negative connection per signal;Byte-by-byte labeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy