Advantech ADAM-4069 Series 8-Contact Interface Module, Plug-In Connector, DIN Rail, 5A
- RS Stock No.:
- 284-4324
- Distrelec Article No.:
- 302-38-924
- Mfr. Part No.:
- ADAM-4069
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€257.52
(exc. VAT)
€316.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 February 2027
- Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.52 |
*price indicative
- RS Stock No.:
- 284-4324
- Distrelec Article No.:
- 302-38-924
- Mfr. Part No.:
- ADAM-4069
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 28AWG | |
| Current | 5A | |
| Number of Contacts | 8 | |
| Connector Type | Plug-In | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1kV | |
| Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 112mm | |
| Width | 30mm | |
| Standards/Approvals | FCC, CE | |
| Length | 60mm | |
| Series | ADAM-4069 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Interface Module | ||
Wire Size 14AWG, 28AWG | ||
Current 5A | ||
Number of Contacts 8 | ||
Connector Type Plug-In | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1kV | ||
Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 112mm | ||
Width 30mm | ||
Standards/Approvals FCC, CE | ||
Length 60mm | ||
Series ADAM-4069 | ||
- COO (Country of Origin):
- TW
The reliable 8-channel power relay output module with Modbus. With its robust design and certifications, this module offers high-performance control of power relays for various applications. Its enhanced features make it a versatile solution for industrial automation and control systems.
8-channel power relay output module with Modbus for efficient control
Certified for FCC and CE standards for reliable performance
Screw terminal blocks for secure connections
Low power consumption for energy efficiency
Supports ASCII command and Modbus/RTU protocols for flexible communication
Multiple contact rating options for varying load requirements
Fast relay off/on times for quick response
Compact dimensions for easy installation in tight spaces
Related links
- Phoenix Contact UMK-8 RELS/KSR-G24/21/PLC Series 8-Contact Female Interface Module DIN Rail, 5A
- Allen Bradley 1492 Series 8-Contact Interface Module DIN Rail, 12A
- Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module DIN Rail, 5A
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Advantech ADAM-4055 Series 16-Contact Interface Module DIN Rail, 200mA
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
