Phoenix Contact UMK-8 RELS/KSR-G24/21/PLC Series 8-Contact Female Interface Module, D-Sub Connector, DIN Rail, 5A
- RS Stock No.:
- 131-162
- Mfr. Part No.:
- 2974914
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€123.73
(exc. VAT)
€152.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.73 |
*price indicative
- RS Stock No.:
- 131-162
- Mfr. Part No.:
- 2974914
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 5A | |
| Number of Contacts | 8 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 54mm | |
| Width | 135mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Length | 8mm | |
| Series | UMK-8 RELS/KSR-G24/21/PLC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 5A | ||
Number of Contacts 8 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 54mm | ||
Width 135mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Length 8mm | ||
Series UMK-8 RELS/KSR-G24/21/PLC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Active module is a output module designed for use with 8 miniature relays. With a changeover contact, it operates at 24V DC and does not include the relays. With compatible I/O cards listed in the technical specifications. The module meets high standards of insulation and provides safe and reliable switching capabilities.
LED status indicator per signal path and supply voltage for easy monitoring
Freewheeling and polarity protection diode for enhanced safety and protection
Plug in miniature relays with changeover contacts for versatile applications
High quality insulati
Related links
- Phoenix Contact UMK-8 RELS/KSR-G24/21-21/PLC Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module DIN Rail, 5A
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail, 3A
- Advantech ADAM-4069 Series 8-Contact Interface Module DIN Rail, 5A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 200mA
- Allen Bradley 1492 Series 8-Contact Female Interface Module DIN Rail, 12A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact 32-Contact Female Interface Module DIN Rail, 10A
