Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 24 AWG Wire, 1A
- RS Stock No.:
- 857-2253
- Mfr. Part No.:
- 2311344
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€362.76
(exc. VAT)
€446.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.76 |
*price indicative
- RS Stock No.:
- 857-2253
- Mfr. Part No.:
- 2311344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 1A | |
| Wire Size | 14, 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | VARIOFACE | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN IEC 60664-1, UKCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 1A | ||
Wire Size 14, 24AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series VARIOFACE | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN IEC 60664-1, UKCA | ||
- COO (Country of Origin):
- DE
16-channel analog input/output module with spring-cage connection. Suitable for Yokogawa AAI141, AAI143 and AAI543 cards.
Every channel can be switched between the output and the input. Connection option for HART multiplexers.
Every channel can be switched between the output and the input. Connection option for HART multiplexers.
