Phoenix Contact FLKM 16/AO/SI/DV Series Male Interface Module, IDC Connector, DIN Rail, 1A
- RS Stock No.:
- 857-2269
- Mfr. Part No.:
- 2304445
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.76
(exc. VAT)
€75.96
(inc. VAT)
- RS Stock No.:
- 857-2269
- Mfr. Part No.:
- 2304445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Connector Type | IDC | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 63V | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 68mm | |
| Standards/Approvals | IEC 60664-1, UKCA | |
| Width | 89.5mm | |
| Length | 90mm | |
| Series | FLKM 16/AO/SI/DV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Connector Type IDC | ||
Mount Type DIN Rail | ||
Test Proof Voltage 63V | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 68mm | ||
Standards/Approvals IEC 60664-1, UKCA | ||
Width 89.5mm | ||
Length 90mm | ||
Series FLKM 16/AO/SI/DV | ||
- COO (Country of Origin):
- DE
Fuse module (for analog output cards of the Delta V control system)
These system-specific interface modules for DeltaV modules are used in combination with the relevant system cables
1:1 connection
Related links
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- RS PRO 10-Contact Male Interface Module DIN Rail, 1A
- RS PRO 20-Contact Male Interface Module DIN Rail, 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A

