Phoenix Contact VARIOFACE Series Interface Module, DIN Rail, 1A

Bulk discount available

Subtotal (1 unit)*

€78.78

(exc. VAT)

€96.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€78.78
5 - 9€76.39
10 +€73.13

*price indicative

RS Stock No.:
857-2159
Mfr. Part No.:
2304429
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

24-12

Current

1A

Mount Type

DIN Rail

Test Proof Voltage

0.6kV

Voltage

60 V

Cable CSA

0.2 to 4 mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

cUL, UL, EN 61010-2-201, IEC 60664

Width

55.8 mm

Depth

79.3mm

Length

57mm

Series

VARIOFACE

COO (Country of Origin):
DE
Interface module with 1:1 connection and separate equipotential terminals (suitable for analog output cards of the Delta V control system)

These system-specific interface modules for DeltaV modules are used in combination with the relevant system cables

1:1 connection

Related links