Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- RS Stock No.:
- 857-2534
- Mfr. Part No.:
- 2304869
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-2534
- Mfr. Part No.:
- 2304869
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 68mm | |
| Width | 68mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 169mm | |
| Series | FLKM 50/32M/DV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 68mm | ||
Width 68mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 169mm | ||
Series FLKM 50/32M/DV | ||
- COO (Country of Origin):
- DE
32-channel module without LED and 2-conductor connection; common negative potential (for Delta V controller cards)
These system-specific interface modules for DeltaV modules are used in combination with FLK 50/2FLK20/EZ-DR/.../DV system cables
Two-wire connection with separate negative terminal block per channel;Can be used for 32-channel input and output cards
Related links
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module 1A
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact FLKM 16/AO/SI/DV Series Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM-2KS40/SPT/CS Series Male Interface Module 2A
- Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM 50-PA-S300 Series Adapter for Use with DCS Simatic® S7-300
