Phoenix Contact Interface Module, PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-5391
Mfr. Part No.:
2304843
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Width

68mm

Length

169mm

COO (Country of Origin):
DE
32-channel module with LED and 2-conductor connection; common negative potential (for Delta V controller output cards)

Related links