Phoenix Contact FLKM Series 16-Contact Male Interface Module, IDC, FLK Connector, DIN Rail, 1A
- RS Stock No.:
- 252-5361
- Mfr. Part No.:
- 2302900
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.26
(exc. VAT)
€58.13
(inc. VAT)
- RS Stock No.:
- 252-5361
- Mfr. Part No.:
- 2302900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Connector Type | IDC, FLK | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Width | 45mm | |
| Depth | 52.5mm | |
| Length | 77mm | |
| Series | FLKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Connector Type IDC, FLK | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
Width 45mm | ||
Depth 52.5mm | ||
Length 77mm | ||
Series FLKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module with spring-cage connection and flat-ribbon cable connector. It has 16 number of positions.
Spring-cage connection
DIN rail mounting
Ambient temperature -20 °C to 50 °C
Functional insulation
65.57 g weight
Related links
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM 16/AO/SI/DV Series Male Interface Module DIN Rail, 1A
- Phoenix Contact 14-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact 50-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A

