Phoenix Contact VARIOFACE Series Interface Module, DIN Rail, 1A

Bulk discount available

Subtotal (1 unit)*

€96.17

(exc. VAT)

€118.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.17
5 - 9€93.24
10 +€89.26

*price indicative

RS Stock No.:
857-2279
Mfr. Part No.:
2314642
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

12, 24AWG

Current

1A

Mount Type

DIN Rail

Test Proof Voltage

50V

Voltage

30V

Minimum Operating Temperature

-20°C

Cable CSA

0.2, 4mm²

Maximum Operating Temperature

65°C

Standards/Approvals

IEC 60664-1, UKCA

Depth

65.8mm

Width

112mm

Length

89.6mm

Series

VARIOFACE

COO (Country of Origin):
DE
Universal interface module with 1:1 connection between the 40-pos. system connection and the screw connection.

Universal interface module with 40 connection terminal blocks

For analog modules

Related links