Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5410
- Mfr. Part No.:
- 2319812
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€416.70
(exc. VAT)
€512.54
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €416.70 |
| 5 - 9 | €404.04 |
| 10 + | €386.77 |
*price indicative
- RS Stock No.:
- 857-5410
- Mfr. Part No.:
- 2319812
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 73 mm | |
| Length | 250.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 73 mm | ||
Length 250.5mm | ||
- COO (Country of Origin):
- DE
16-channel digital input module with screw connection and redundant voltage supply. Suitable for Yokogawa SDV 144 card.
Related links
- Phoenix Contact UM-2KS50/16DI/RS/MKDS Series Interface Module, DIN Rail
- Phoenix Contact UM-2KS40/16AIO/RS/SO225 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/DO32REL/CS/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/32-MR/21/ADV151/SO179 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/UNI/CS/Z/SO180 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/DO16/RS/K-MT/SO241 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50-RM/MR/SI/1/SDV541 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-2KS50/16DO/RS/MKDS Series Interface Module, DIN Rail
