Phoenix Contact VARIOFACE Series Interface Module, 24AWG Wire, 100mA
- RS Stock No.:
- 857-1585
- Mfr. Part No.:
- 2310222
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,518.77
(exc. VAT)
€1,868.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,518.77 |
| 5 - 9 | €1,472.58 |
| 10 + | €1,409.68 |
*price indicative
- RS Stock No.:
- 857-1585
- Mfr. Part No.:
- 2310222
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 100mA | |
| Wire Size | 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | VARIOFACE | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, cUL, DIN EN 50178, UL, EN IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 100mA | ||
Wire Size 24AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series VARIOFACE | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, cUL, DIN EN 50178, UL, EN IEC 60664-1 | ||
- COO (Country of Origin):
- DE
32-channel input relay module (1 N/O contact) with screw connection and fuse (1 A). I/O connection, the voltage supply and the 50-pos. strip are designed redundantly. Suitable for Yokogawa ADV151 and ADV161 cards.
