Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5470
- Mfr. Part No.:
- 2314286
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €207.49 |
| 5 - 9 | €201.17 |
| 10 + | €192.59 |
*price indicative
- RS Stock No.:
- 857-5470
- Mfr. Part No.:
- 2314286
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 81 mm | |
| Depth | 79.3mm | |
| Length | 214mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 81 mm | ||
Depth 79.3mm | ||
Length 214mm | ||
- COO (Country of Origin):
- DE
16-channel analog module with screw connection. The voltage supply and the 40-pos. system connection are designed redundantly. Suitable for the Yokogawa AAI141 and AAI143 cards.
For AAI 141 and AAI 143 analog modules (module operation in 4-conductor mode);Transfer of 16 channels with separate positive and negative connections
Related links
- Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS40/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS40/SI/AI16/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS50/32IM/YCS Series Interface Module
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS50/AAR145/Z/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-KS50/SI/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS50/PMT/ADV151/Z/YCS Series Interface Module, DIN Rail
