Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€348.98

(exc. VAT)

€429.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€348.98
5 - 9€338.39
10 +€323.90

*price indicative

RS Stock No.:
857-5587
Mfr. Part No.:
2314273
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

19.2 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Width

81 mm

Depth

79.3mm

Length

214mm

COO (Country of Origin):
DE
16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly. Suitable for the Yokogawa AAI141 and AAI143 cards.

Transfer of 16 channels with separate positive and negative connections;For AAI 141 and AAI 143 analog modules (module operation in 4-conductor mode)

Related links

Recently viewed