Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5518
- Mfr. Part No.:
- 2291587
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€272.56
(exc. VAT)
€335.25
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €272.56 |
| 5 - 9 | €264.98 |
| 10 + | €257.83 |
*price indicative
- RS Stock No.:
- 857-5518
- Mfr. Part No.:
- 2291587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 61 mm | |
| Depth | 61mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 259mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 61 mm | ||
Depth 61mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 259mm | ||
- COO (Country of Origin):
- DE
VARIOFACE interface module for Siemens SIMATIC® S7-400, with labeling (1-50), knife disconnect terminal block and test connection, module width: 259 mm
Specifically for S7-400 (in conjunction with the FLKM 50-PA-S400 (3-48) front adapter, Order No. 2294908)
Related links
- Phoenix Contact VIP Series 2-Contact Interface Module 15A
- Phoenix Contact UM-2KS50/16DI/RS/SO225 Series Interface Module, DIN Rail Mount
- Phoenix Contact VIP-3/SC/D37SUB/M/HW/C300 Series Interface Module, DIN Rail Mount
- Phoenix Contact 14-Contact Interface Module 32A
- Phoenix Contact 4-Contact Interface Module, DIN Rail Mount
- Phoenix Contact 24-Contact Interface Module 16A
- Phoenix Contact 10-Contact Interface Module 32A
- Phoenix Contact 4-Contact Interface Module 30A
