Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- RS Stock No.:
- 598-183
- Mfr. Part No.:
- MCP23018T-E/SO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,208.00
(exc. VAT)
€2,720.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.38 | €2,208.00 |
*price indicative
- RS Stock No.:
- 598-183
- Mfr. Part No.:
- MCP23018T-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP | ||
Length 17.9mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Advanced I/O expander is designed to elevate your microcontroller's capabilities, allowing for seamless integration and control of multiple peripheral devices. With its small footprint and versatile configuration, this product is ideal for intricate electronic designs where space and performance are paramount. It effortlessly connects through a simple I2C interface, enabling users to maximise pin assignments with ease and precision. The added flexibility of its GPIO pins offers both input and output functionalities, making it suitable for various applications.
Utilises I2C communication for quick and easy connections
Offers extensive GPIO capabilities for diverse applications
Supports multiple device connections through addressable configurations
Includes built in pull up resistors for added convenience
Features an adjustable interrupt output for efficient signalling
Related links
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 16-Channel I/O Expander I2C SSOP 24, MCP23018T-E/SS
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
