Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S18-E/SO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.89

(exc. VAT)

€4.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 298 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.945€3.89
10 - 22€1.675€3.35
24 - 98€1.565€3.13
100 +€1.44€2.88

*price indicative

RS Stock No.:
669-6461
Distrelec Article No.:
304-42-556
Mfr. Part No.:
MCP23S18-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SOIC

Clock Frequency

10MHz

Interface Type

SPI

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Pin Count

28

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

2.65mm

Length

17.9mm

Series

MCP23S18

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy