Microchip 8-Channel I/O Expander I2C QFN 18, MCP23009T-E/MG
- RS Stock No.:
- 598-640
- Mfr. Part No.:
- MCP23009T-E/MG
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,831.20
(exc. VAT)
€5,943.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.464 | €4,831.20 |
*price indicative
- RS Stock No.:
- 598-640
- Mfr. Part No.:
- MCP23009T-E/MG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Series | MCP | |
| Length | 11.55mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Series MCP | ||
Length 11.55mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Versatile I/O expander is designed to enhance the capability of your microcontroller by offering additional GPIO pins in a cost-effective manner. With a compact design, it enables seamless integration into various applications ranging from simple controls to complex systems. The device operates via an I2C interface, ensuring easy communication with existing systems while maintaining a low power consumption profile. Ideal for those looking to expand their project horizons, this expander allows for flexible pin configurations, making it a go-to choice among engineers and developers alike.
Provides up to 8 additional I/O ports to your microcontroller
Operates on a simple I2C interface for effortless communication
Supports multiple devices on a single I2C bus for increased scalability
Low power consumption enables long term operation in battery powered applications
Capable of configuring each I/O pin as input or output for versatile application
Ideal for use in consumer electronics industrial controls and automation systems
Robust design ensures reliability across varying operating conditions
Built in interrupt capability for efficient monitoring of pin state changes
Related links
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23S09T-E/MG
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 8-Channel I/O Expander QFN 16, MCP23009-E/MG
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23008T-E/SO
- DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
