Microchip 8-Channel I/O Expander QFN 16, MCP23009-E/MG
- RS Stock No.:
- 770-9701
- Mfr. Part No.:
- MCP23009-E/MG
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.464 | €7.32 |
| 25 - 95 | €1.424 | €7.12 |
| 100 + | €1.368 | €6.84 |
*price indicative
- RS Stock No.:
- 770-9701
- Mfr. Part No.:
- MCP23009-E/MG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | QFN | |
| Clock Frequency | 3.4MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 9mm | |
| Series | MCP23009 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type QFN | ||
Clock Frequency 3.4MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 9mm | ||
Series MCP23009 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander QFN 16, MCP23009-E/MG
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23S09T-E/MG
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23009T-E/MG
- Microchip 8-Channel I/O Expander SSOP 20, MCP23009-E/SS
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- Microchip 8-Channel I/O Expander QFN 20, MCP23008-E/ML
