Microchip 8-Channel I/O Expander I2C QFN 18, MCP23S09T-E/MG
- RS Stock No.:
- 599-030
- Mfr. Part No.:
- MCP23S09T-E/MG
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€5,029.20
(exc. VAT)
€6,187.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.524 | €5,029.20 |
*price indicative
- RS Stock No.:
- 599-030
- Mfr. Part No.:
- MCP23S09T-E/MG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 18 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 11.55mm | |
| Series | MCP | |
| Height | 2.65mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 18 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 11.55mm | ||
Series MCP | ||
Height 2.65mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 8-bit I/O expander with SPI interface operating at 10 MHz. It is available in 18-pin PDIP (300 mil), 18-pin SOIC (300 mil) and 16-pin 3x3mm QFN package.
Low standby current as low as 1 μA
High speed SPI interface at 10 MHz
Polarity inversion register to configure the polarity of the input port data
External reset input
Related links
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23009T-E/MG
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23008T-E/SO
- Microchip 8-Channel I/O Expander QFN 16, MCP23009-E/MG
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
