onsemi 16-Channel I/O Expander QFN 24
- RS Stock No.:
- 121-7979
- Mfr. Part No.:
- PCA9535EMTTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7979
- Mfr. Part No.:
- PCA9535EMTTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 800μm | |
| Series | PCA9535 | |
| Length | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 1MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Height 800μm | ||
Series PCA9535 | ||
Length 4mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, ON Semiconductor
Related links
- onsemi 16-Channel I/O Expander QFN 24, PCA9535EMTTXG
- onsemi 16-Channel I/O Expander QFN 24
- onsemi 16-Channel I/O Expander QFN 24, PCA9535ECMTTXG
- Microchip 16-Channel I/O Expander QFN 24, MCP23018-E/MJ
- onsemi 16-Channel I/O Expander I2C 24-Pin SOIC, PCA9535EDWR2G
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
