Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- RS Stock No.:
- 770-9739
- Mfr. Part No.:
- MCP23S18-E/MJ
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 363 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 12 | €1.943 | €5.83 |
| 15 - 33 | €1.673 | €5.02 |
| 36 - 147 | €1.583 | €4.75 |
| 150 + | €1.443 | €4.33 |
*price indicative
- RS Stock No.:
- 770-9739
- Mfr. Part No.:
- MCP23S18-E/MJ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP23S17 | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type Serial-SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP23S17 | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander QFN 24, MCP23018-E/MJ
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander SPI SOIC 28
