Microchip 16-Channel I/O Expander SPI PDIP 28, MCP23S17-E/SP
- RS Stock No.:
- 912-6833
- Mfr. Part No.:
- MCP23S17-E/SP
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €2.49
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€24.12
(exc. VAT)
€29.67
(inc. VAT)
In Stock
- Plus 1,410 unit(s) shipping from 09 November 2026
- Plus 465 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | €1.608 | €24.12 | - |
| 30 - 90 | €1.525 | €22.88 | €2.49 |
| 105 + | €1.375 | €20.63 | €24.47 |
*price indicative
- RS Stock No.:
- 912-6833
- Mfr. Part No.:
- MCP23S17-E/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | PDIP | |
| Clock Frequency | 10MHz | |
| Mount Type | Through Hole | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 35.56mm | |
| Height | 5.08mm | |
| Series | MCP23S17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type PDIP | ||
Clock Frequency 10MHz | ||
Mount Type Through Hole | ||
Interface Type SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 35.56mm | ||
Height 5.08mm | ||
Series MCP23S17 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
