Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08-E/SS
- RS Stock No.:
- 687-8770
- Mfr. Part No.:
- MCP23S08-E/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 444 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.39 | - |
| 25 - 99 | €1.31 | €2.00 |
| 100 + | €1.26 | €13.00 |
*price indicative
- RS Stock No.:
- 687-8770
- Mfr. Part No.:
- MCP23S08-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SSOP | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 7.5mm | |
| Series | MCP23S08 | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SSOP | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 20 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 7.5mm | ||
Series MCP23S08 | ||
Height 2mm | ||
Automotive Standard No | ||
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander SPI SSOP 20
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08T-E/SS
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip I/O Expander SPI SSOP 28, MCP23S17T-E/SS
- Microchip 8-Channel I/O Expander SPI PDIP 18, MCP23S08-E/P
- Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S08-E/SO
- Microchip 8-Channel I/O Expander SPI SOIC 18
