Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO

Get a bulk buy discount

Add 30 more to save €1.14

View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.52

(exc. VAT)

€17.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.452€14.52-
30 +€1.414€14.14€1.14

*price indicative

Packaging Options:
RS Stock No.:
177-3255
Distrelec Article No.:
304-38-531
Mfr. Part No.:
MCP23017T-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SOIC

Clock Frequency

10MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Pin Count

28

Maximum Operating Temperature

125°C

Height

2.65mm

Standards/Approvals

No

Length

17.9mm

Series

MCP23017

Automotive Standard

No

COO (Country of Origin):
TH
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).

16-bit input/output port expander with interrupt output

Cascadable for up to 8 devices on one bus

25mA sink/source capability per I/O

Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy