Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 61 units)*

€112.00

(exc. VAT)

€137.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 366 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
61 - 61€1.836€112.00
122 +€1.665€101.57

*price indicative

RS Stock No.:
165-2102
Mfr. Part No.:
MCP23S17-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

QFN

Clock Frequency

10MHz

Mount Type

Surface

Interface Type

Serial-SPI

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

6mm

Standards/Approvals

No

Series

MCP23S17

Automotive Standard

No

COO (Country of Origin):
TH

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy