Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- RS Stock No.:
- 669-6452
- Mfr. Part No.:
- MCP23S17-E/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
- Plus 5,065 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.286 | €6.43 |
*price indicative
- RS Stock No.:
- 669-6452
- Mfr. Part No.:
- MCP23S17-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SSOP | |
| Clock Frequency | 5MHz | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Series | MCP23S17 | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SSOP | ||
Clock Frequency 5MHz | ||
Mount Type Surface | ||
Interface Type Serial-SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Series MCP23S17 | ||
Standards/Approvals No | ||
Height 2mm | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 19-Channel I/O Expander Serial-SPI 28-Pin SSOP, MTCH652-I/SS
- Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16, MAX7317ATE+
- Microchip 16-Channel I/O Expander SPI PDIP 28, MCP23S17-E/SP
