Texas Instruments I/O Expander I2C 20-Pin TSSOP, PCF8574PW

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5139
Mfr. Part No.:
PCF8574PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Interface

I2C

Number of Pins

20

Package Type

TSSOP

Mounting Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy