Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08T-E/SS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-2850
Mfr. Part No.:
MCP23S08T-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

SSOP

Clock Frequency

10MHz

Mount Type

Surface

Interface Type

SPI

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2mm

Standards/Approvals

No

Series

MCP23S08

Length

7.5mm

Automotive Standard

No

COO (Country of Origin):
US
The MCP23X08 device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface:MCP23008 – I2C interface, three address pins

MCP23S08 – SPI interface, two address pinsThe MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

8-bit port expander with interrupt output

2 address inputs for up to 4 devices on one bus

25mA sink/source capability per I/O

Supports up to 10MHz SPI™ clock speeds

Internal power-on-reset (POR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy