Texas Instruments 16-Channel I/O Expander WQFN 24
- RS Stock No.:
- 229-7056
- Mfr. Part No.:
- TCA9535RTWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,871.00
(exc. VAT)
€3,531.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.957 | €2,871.00 |
*price indicative
- RS Stock No.:
- 229-7056
- Mfr. Part No.:
- TCA9535RTWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | WQFN | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 4.1mm | |
| Series | TCA9535 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type WQFN | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 1.65V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 4.1mm | ||
Series TCA9535 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments 16-Channel I/O Expander WQFN 24
- Texas Instruments 16-Channel I/O Expander WQFN 24, TCA9535RTWR
- Texas Instruments 16-Channel I/O Expander TSSOP 24
- Texas Instruments 16-Channel I/O Expander TSSOP 24, TCA9535PWR
- Texas Instruments 8-Channel I/O Expander TSSOP 16
- Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW
- Texas Instruments 8-Channel I/O Expander SOIC 24, PCF8575CDW
- Texas Instruments 8-Channel I/O Expander PDIP 16
