Texas Instruments 16-Channel I/O Expander WQFN 24, TCA9535RTWR
- RS Stock No.:
- 229-7057
- Mfr. Part No.:
- TCA9535RTWR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.54
(exc. VAT)
€15.43
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.508 | €12.54 |
| 50 - 95 | €2.132 | €10.66 |
| 100 - 245 | €1.766 | €8.83 |
| 250 - 995 | €1.634 | €8.17 |
| 1000 + | €1.45 | €7.25 |
*price indicative
- RS Stock No.:
- 229-7057
- Mfr. Part No.:
- TCA9535RTWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | WQFN | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Series | TCA9535 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type WQFN | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 1.65V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Series TCA9535 | ||
Automotive Standard No | ||
Related links
- Texas Instruments 16-Channel I/O Expander WQFN 24
- Texas Instruments 16-Channel I/O Expander TSSOP 24
- Texas Instruments 16-Channel I/O Expander TSSOP 24, TCA9535PWR
- Texas Instruments 8-Channel I/O Expander TSSOP 16
- onsemi 16-Channel I/O Expander QFN 24
- NXP 16-Channel I/O Expander SOIC 24
- NXP 16-Channel I/O Expander SOIC 24118
- NXP 16-Channel I/O Expander SSOP 24112
