Subtotal (1 unit)*
€572.44
(exc. VAT)
€704.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.44 |
*price indicative
- RS Stock No.:
- 623-880
- Mfr. Part No.:
- IZN10E-11P06-X194
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, cULus, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Ionizer Nozzle is a compact static elimination device designed for targeted ionization in automation and electronics environments. It features a female-threaded nozzle with metric tubing, and supports PNP input/output for integration with control systems. It emits a focused stream of ions to neutralize static charges on the surfaces.
6 mm one touch fitting
Compact and lightweight
CE and RoHS compliant
