SMC Cartridge, Cartridge for use with Ioniser
- RS Stock No.:
- 716-178
- Mfr. Part No.:
- IZT40-NM
- Manufacturer:
- SMC
Subtotal (1 unit)*
€62.29
(exc. VAT)
€76.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.29 |
*price indicative
- RS Stock No.:
- 716-178
- Mfr. Part No.:
- IZT40-NM
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cartridge | |
| Accessory Type | Cartridge | |
| For Use With | Ioniser | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cartridge | ||
Accessory Type Cartridge | ||
For Use With Ioniser | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Corporation Emitter cartridge, MADE from Durable sillicone, designed for high-performance static neutralization in industrial and technical environments. its unique feature allows for effective static neutralization even when Air is not supplied, offering flexibility in various operational conditions. the cartridge can be pAired with a separate controller and high-voltage power supply module, ensuring efficient system integration and versatility.
Made from Durable sillicone for reliable static neutralization
Enables static neutralization even without Air supply
Supports separate mounting of controller and high-voltage power supply module
Designed for use in industrial and technical static control applications
Ensures high efficiency performance in challenging environments
Related links
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC Bracket, End Bracket for use with Ioniser
- SMC AC Adapter, Adapter for use with Ioniser
- SMC Bracket, DIN Rail Mounting Bracket for use with Ioniser
- SMC, Ioniser
- SMC ±30 V Ioniser, Ioniser
