SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- RS Stock No.:
- 716-212
- Mfr. Part No.:
- IZT44-BM
- Manufacturer:
- SMC
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 716-212
- Mfr. Part No.:
- IZT44-BM
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Nozzle type ionizer intermediate bracket is specifically designed to support and secure nozzle-type ionizers in place, ensuring stable operation and precise ion distribution. built for easy installation and long-term durability, this bracket is Ideal for use in various industrial and technical environments where ionizers are essential for Air purification or static control.
Provides secure mounting for nozzle-type ionizers
Designed for easy installation and stable positioning
Built with Durable materials for long-lasting support
Ensures precise ion distribution during operation
Related links
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC Mounting Bracket MK2T-F032 to fit 32 mm
- SMC Mounting Bracket CQS-D025 to fit 25 mm
- SMC Mounting Bracket CQS-D012 to fit 12 mm
- SMC Mounting Bracket CQS-D020 to fit 20 mm
- SMC Mounting Bracket CQS-L020 to fit 20 mm
- SMC Mounting Bracket DS5050, For Use With C(P)95 and C(P)96 Series
