SMC Cable, Power Cable for use with IZT41 Ionizer
- RS Stock No.:
- 716-328
- Mfr. Part No.:
- IZT41-CPJ
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€63.74
(exc. VAT)
€78.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.74 |
*price indicative
- RS Stock No.:
- 716-328
- Mfr. Part No.:
- IZT41-CPJ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| For Use With | IZT41 Ionizer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
For Use With IZT41 Ionizer | ||
- COO (Country of Origin):
- JP
The SMC IO-Link Power Supply Cable for the bar-type ionizer designed for static neutralization of equipment used in manufacturing industries to eliminate static electricity from workpieces. This product is also used with separate controller ionizers and is IO-Link Compatible. The separate controller and high-voltage power supply module is designed for space-saving installations.
Auto balance function
Maintenance detection signal output
Can control a maximum of 4 ionizer bars with one controller
Related links
- SMC Cable, Power Cable for use with IZT41 Ionizer
- SMC Cable, Communication Cable for use with IZT41 Ionizer
- SMC Cable, Power Cable for use with IZT40 Ionizer
- SMC Cable, Power Cable for use with IZS40 Ionizer
- SMC Cable, Power Cable for use with IZS51 Ionizer
- SMC Cable, Power Cable for use with IZF10R Ionizer
- SMC ±30 V Ioniser, Ioniser
- SMC, Power Cable
