SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- RS Stock No.:
- 716-426
- Mfr. Part No.:
- IZS51-BM1
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€28.16
(exc. VAT)
€34.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.16 |
*price indicative
- RS Stock No.:
- 716-426
- Mfr. Part No.:
- IZS51-BM1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Intermediate Bracket-1 Accessory for Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Optional valve unit available to reduce Air consumption during standby
Related links
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Mounting Bracket MB-B05, For Use With MB Series Cylinders
- SMC Mounting Bracket, PFM Series
- SMC Mounting Bracket CQ-D016 to fit 16 mm
- SMC Mounting Bracket C55-C025 to fit 25 mm
- SMC Mounting Bracket MK2T-F032 to fit 32 mm
- SMC Mounting Bracket CQS-D025 to fit 25 mm
