SMC Pre-Wired Sensor, Monitor
- RS Stock No.:
- 894-970
- Mfr. Part No.:
- IZE113-LC
- Manufacturer:
- SMC
Subtotal (1 unit)*
€134.34
(exc. VAT)
€165.24
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.34 |
*price indicative
- RS Stock No.:
- 894-970
- Mfr. Part No.:
- IZE113-LC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Sensor | |
| Product Type | Monitor | |
| Addressable | No | |
| Voltage | 24V | |
| Depth | 31mm | |
| Height | 32.6mm | |
| Width | 30mm | |
| Plug Type | Pre-Wired | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Sensor | ||
Product Type Monitor | ||
Addressable No | ||
Voltage 24V | ||
Depth 31mm | ||
Height 32.6mm | ||
Width 30mm | ||
Plug Type Pre-Wired | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- JP
The SMC electrostatic sensor monitor designed for precise static control in industrial automation. This high performance unit offers clear real time dual colour tracking to ensure immediate diagnostic visibility.
PNP open collector dual switch outputs
Analogue output ranging from 4 to 20 mA
Precision detection distance correction function
Peak and bottom hold monitoring capability
Related links
- SMC Pre-Wired Ionizer, Ioniser
- SMC Pre Wired Connector Solid State Switch 24V LED
- SMC Pre Wired Connector (M8-3 Pin M8 4Pin Tie-Rod Direct, Groove Solid State Switch
- SMC Pre Wired Connector Direct Solid State Auto Switch for Direct Mount Auto Switch D-M9 Series 4.5 V dc LED
- SMC M8 4Pin M12 4Pin IP67 200V dc, D-M9 LED Indicator
- FLIR BR95-CO Carbon Monoxide Sensor for Monitor
- SMC 3-Wire Open End Cable Direct PNP Pre- Wired Connector Auto Switch DPC Series LED Indicator
- SMC Grommet M8 4Pin Direct Rail PNP, Reed Switch
