Subtotal (1 unit)*
€922.11
(exc. VAT)
€1,134.20
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €922.11 |
*price indicative
- RS Stock No.:
- 126-0272
- Mfr. Part No.:
- IZF31-P-B
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Sub Type | Bench Top | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Depth | 50.5mm | |
| Height | 195mm | |
| Maximum Air Flow | 264m³/h | |
| Width | 144mm | |
| Number of Fans | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Bench Top | ||
Product Type Ioniser | ||
Voltage 24V | ||
Depth 50.5mm | ||
Height 195mm | ||
Maximum Air Flow 264m³/h | ||
Width 144mm | ||
Number of Fans 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Ionizer
The SMC IZF31 series one-fan benchtop ioniser has dimensions of 195mm height x 144mm width x 50.5mm depth. It is used in air purifiers to remove particles from the air.
Features and Benefits
Compact fan type with simple functions
High-speed ionization
Airflow is 4.4m3/min
PNP input/output
With bracket