Desco EMIT 220V ac 3 Fan Overhead, Ioniser
- RS Stock No.:
- 684-2954
- Mfr. Part No.:
- 50672
- Manufacturer:
- Desco EMIT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-2954
- Mfr. Part No.:
- 50672
- Manufacturer:
- Desco EMIT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco EMIT | |
| Type | Overhead | |
| Addressable | Yes | |
| Supply Voltage | 220V ac | |
| Depth | 3.5in | |
| Offset Voltage | 0-5V | |
| Air Flow | 195 → 300cfm | |
| Height | 6.5in | |
| Number of Fans | 3 | |
| Width | 42in | |
| Plug Type | Type F - Schuko plug | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand Desco EMIT | ||
Type Overhead | ||
Addressable Yes | ||
Supply Voltage 220V ac | ||
Depth 3.5in | ||
Offset Voltage 0-5V | ||
Air Flow 195 → 300cfm | ||
Height 6.5in | ||
Number of Fans 3 | ||
Width 42in | ||
Plug Type Type F - Schuko plug | ||
Complies with EN 61340-5-1 Yes | ||
- COO (Country of Origin):
- US
Related links
- RS PRO 220V ac 2 Fan Overhead, Ioniser
- Desco Europe 10 → 20 V 3 Fan Type F - Schuko Overhead, Ioniser
- Desco Europe 10 → 20 V 2 Fan Type F - Schuko Overhead, Ioniser
- Desco Europe 220V ac CT-8051-3 ESD Continuous Monitor EN 61340-5-1 Compliant
- Desco Europe 3 → 25 V 1 Fan IEC Bench Top, Ioniser
- Desco Europe 5 → 25 V 2 Fan EU UK Bench Top, Ioniser
- Schneider Electric LC1K Contactor 3-Pole 3 kW 220V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 20 kW 220V ac 690V ac
