Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Overhead | |
| Supply Voltage | 220V ac | |
| Depth | 610mm | |
| Offset Voltage | 10 → 25V | |
| Height | 89mm | |
| Air Flow | 170 → 340m³/h | |
| Width | 165mm | |
| Number of Fans | 2 | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Overhead | ||
Supply Voltage 220V ac | ||
Depth 610mm | ||
Offset Voltage 10 → 25V | ||
Height 89mm | ||
Air Flow 170 → 340m³/h | ||
Width 165mm | ||
Number of Fans 2 | ||
Complies with EN 61340-5-1 Yes | ||
- COO (Country of Origin):
- US
Related links
- Desco EMIT 220V ac 3 Fan Overhead, Ioniser
- Desco Europe 10 → 20 V 2 Fan Type F - Schuko Overhead, Ioniser
- Desco Europe 10 → 20 V 3 Fan Type F - Schuko Overhead, Ioniser
- RS PRO Solenoid Valve NC 1/2 in 1/2 in
- RS PRO 220V ac Solenoid Coil Solenoid Valve Coil
- RS PRO 220V ac Solenoid Valve Coil
- SMC 2 Fan Ioniser, Ioniser
- RS PRO Solenoid Valve NO G1 G1
